Part Details for LM120K-15/883QS by National Semiconductor Corporation
Overview of LM120K-15/883QS by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM120K-15/883 | Texas Instruments | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 2-TO -55 to 150 | |
LM120K-12/883 | Texas Instruments | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 2-TO -55 to 150 | |
LM120KG-5 MD8 | Texas Instruments | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 0-DIESALE -55 to 125 |
Price & Stock for LM120K-15/883QS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED NEGATIVE STANDARD REGULATOR, 15V, BIPOLAR, MBFM2 | 2 |
|
Buy Now |