Part Details for LM120H-5.0/NOPB by Texas Instruments
Overview of LM120H-5.0/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM120H-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35886-ND
|
DigiKey | IC REG LINEAR -5V 1.5A TO39-3 Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0558 | Buy Now |
DISTI #
926-LM120H-50/NOPB
|
Mouser Electronics | Linear Voltage Regulators Series 3-Terminal Negative Regs RoHS: Compliant | 22 |
|
$14.5200 / $21.0600 | Buy Now |
|
Rochester Electronics | LM120 Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO RoHS: Compliant Status: Active Min Qty: 1 | 3770 |
|
$13.3900 / $15.7500 | Buy Now |
|
Ameya Holding Limited | TO39/Series 3-Terminal Negative Regulators | 7959 |
|
RFQ |
Part Details for LM120H-5.0/NOPB
LM120H-5.0/NOPB CAD Models
LM120H-5.0/NOPB Part Data Attributes:
|
LM120H-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM120H-5.0/NOPB
Texas Instruments
Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 25 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Length | 8.255 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Pitch | 4.699 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% | |
Width | 8.255 mm |
Alternate Parts for LM120H-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM120H-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120H-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7905AT/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | Microchip Technology Inc | LM120H-5.0/NOPB vs SG7905AT/883B |
SG7905K/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-5.0/NOPB vs SG7905K/883B |
SG7915K | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-5.0/NOPB vs SG7915K |
SG7915AK-883B | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-5.0/NOPB vs SG7915AK-883B |
SG7915K/883B | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-5.0/NOPB vs SG7915K/883B |
SG7905K-883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-5.0/NOPB vs SG7905K-883B |
SG7912K/883B | Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-5.0/NOPB vs SG7912K/883B |
SG7905AT-883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | Microchip Technology Inc | LM120H-5.0/NOPB vs SG7905AT-883B |
SG7915AT/DESC | Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3 | Microchip Technology Inc | LM120H-5.0/NOPB vs SG7915AT/DESC |
LM120H-15/883 | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | Texas Instruments | LM120H-5.0/NOPB vs LM120H-15/883 |