-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM120H-12/NOPB-ND
|
DigiKey | IC REG LINEAR -12V 200MA TO39-3 Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0558 | Buy Now |
DISTI #
926-LM120H-12/NOPB
|
Mouser Electronics | Linear Voltage Regulators Series 3-Terminal Negative Regs RoHS: Compliant | 0 |
|
$15.0500 | Order Now |
|
Rochester Electronics | LM120 Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO RoHS: Compliant Status: Active Min Qty: 1 | 5927 |
|
$13.3900 / $15.7500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO -12V 0.2A TO3 | 4995 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM120H-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM120H-12/NOPB
Texas Instruments
Extended Temperature 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 14 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Length | 8.255 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Pitch | 4.699 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% | |
Width | 8.255 mm |
This table gives cross-reference parts and alternative options found for LM120H-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120H-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP120MH-15-883B | Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120H-12/NOPB vs IP120MH-15-883B |
UC7912CK | Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, | Unitrode Corporation | LM120H-12/NOPB vs UC7912CK |
M38510/11507BYA | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-12/NOPB vs M38510/11507BYA |
IP120K-05R1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM120H-12/NOPB vs IP120K-05R1 |
IP1R17K-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120H-12/NOPB vs IP1R17K-05-883BR1 |
5962-8874601UA | Fixed Negative Standard Regulator, 5V, BIPolar, MSFM3, | Omnirel Corp | LM120H-12/NOPB vs 5962-8874601UA |
5962-8874801YX | Fixed Negative Standard Regulator, 15V, MBFM2, METAL, TO-3, 2 PIN | International Rectifier | LM120H-12/NOPB vs 5962-8874801YX |
IP1R17K-15 | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM120H-12/NOPB vs IP1R17K-15 |
LM120H-15-883BR1 | Fixed Negative Standard Regulator, 15V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120H-12/NOPB vs LM120H-15-883BR1 |
IP120K-05R1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120H-12/NOPB vs IP120K-05R1 |