Part Details for LM120H-12/883 by Texas Instruments
Overview of LM120H-12/883 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM120H-12/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Standard Regulator Neg -12V 3A 3-Pin TO-39 Tray | 195 |
|
RFQ |
Part Details for LM120H-12/883
LM120H-12/883 CAD Models
LM120H-12/883 Part Data Attributes:
|
LM120H-12/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM120H-12/883
Texas Instruments
Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 14 V | |
JESD-30 Code | O-MBCY-W3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM120H-12/883
This table gives cross-reference parts and alternative options found for LM120H-12/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120H-12/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7905AT/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | Microchip Technology Inc | LM120H-12/883 vs SG7905AT/883B |
SG7905K/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-12/883 vs SG7905K/883B |
SG7915K | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-12/883 vs SG7915K |
SG7915AK-883B | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-12/883 vs SG7915AK-883B |
SG7915K/883B | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-12/883 vs SG7915K/883B |
SG7905K-883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-12/883 vs SG7905K-883B |
SG7912K/883B | Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2 | Microchip Technology Inc | LM120H-12/883 vs SG7912K/883B |
SG7905AT-883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3 | Microchip Technology Inc | LM120H-12/883 vs SG7905AT-883B |
SG7915AT/DESC | Fixed Negative Standard Regulator, 15V, BIPolar, MBCY3 | Microchip Technology Inc | LM120H-12/883 vs SG7915AT/DESC |
LM120H-15/883 | Military Grade 1A Fixed Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | Texas Instruments | LM120H-12/883 vs LM120H-15/883 |