Part Details for LM120G-12R1 by TT Electronics Resistors
Overview of LM120G-12R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV12R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV12R-1STBE5HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFW12R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
Part Details for LM120G-12R1
LM120G-12R1 CAD Models
LM120G-12R1 Part Data Attributes
|
LM120G-12R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM120G-12R1
TT Electronics Resistors
Fixed Negative Standard Regulator, 12V, PSFM3, TO-257, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-P3 | |
JESD-609 Code | e1 | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM120G-12R1
This table gives cross-reference parts and alternative options found for LM120G-12R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120G-12R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG7912AIG | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, CSFM3 | LM120G-12R1 vs SG7912AIG |
IP120G-12-883BR1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | LM120G-12R1 vs IP120G-12-883BR1 |
5962-8874701UA | Microchip Technology Inc | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar | LM120G-12R1 vs 5962-8874701UA |
LM7912CT/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 12 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | LM120G-12R1 vs LM7912CT/NOPB |
5962-8874701TA | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 12V, BIPolar, MSFM3, | LM120G-12R1 vs 5962-8874701TA |
5962-8874701UC | Linfinity Microelectronics | Check for Price | Fixed Negative Standard Regulator, 12V, PSFM3, | LM120G-12R1 vs 5962-8874701UC |
5962-8874701TX | International Rectifier | Check for Price | Fixed Negative Standard Regulator, 12V, MSFM3, METAL, TO-257AA, 3 PIN | LM120G-12R1 vs 5962-8874701TX |
IP120G-12-BSS2 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MSFM3, TO-257, 3 PIN | LM120G-12R1 vs IP120G-12-BSS2 |
FM905S7 | Spectrum Microwave | Check for Price | Fixed Negative Standard Regulator, 5V, HERMETIC SEALED, TO-257, 3 PIN | LM120G-12R1 vs FM905S7 |