Part Details for LM1207AN by National Semiconductor Corporation
Overview of LM1207AN by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for LM1207AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM1207AN-ND
|
DigiKey | VIDEO AMPLIFIER Min Qty: 124 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13406 In Stock |
|
$2.4200 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Rochester Electronics | Video Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13406 |
|
$2.0800 / $2.4500 | Buy Now |
Part Details for LM1207AN
LM1207AN CAD Models
LM1207AN Part Data Attributes
|
LM1207AN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1207AN
National Semiconductor Corporation
IC 3 CHANNEL, VIDEO AMPLIFIER, PDIP28, N28B, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | N28B | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 130000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 16.9 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LM1207AN
This table gives cross-reference parts and alternative options found for LM1207AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1207AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1207N | Video Amplifier, 3 Channel(s), Bipolar, PDIP28 | National Semiconductor Corporation | LM1207AN vs LM1207N |