Part Details for LM1202N by National Semiconductor Corporation
Overview of LM1202N by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for LM1202N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 848 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDIP20 | 115 |
|
$0.8190 / $2.1840 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDIP20 | 678 |
|
$0.9375 / $3.0000 | Buy Now |
Part Details for LM1202N
LM1202N CAD Models
LM1202N Part Data Attributes:
|
LM1202N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1202N
National Semiconductor Corporation
IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP20, N20A, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 230000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 0.45% | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Number of Channels | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM1202N
This table gives cross-reference parts and alternative options found for LM1202N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1202N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1202N | 1 CHANNEL, VIDEO AMPLIFIER, PDIP20, N20A | Texas Instruments | LM1202N vs LM1202N |