Part Details for LM1201M by National Semiconductor Corporation
Overview of LM1201M by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1201M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 577 |
|
RFQ | ||
|
Bristol Electronics | 2197 |
|
RFQ | ||
|
Quest Components | VIDEO AMPLIFIER, 16 Pin, Plastic, SOP | 1757 |
|
$5.1975 / $14.8500 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 16 Pin, Plastic, SOP | 16 |
|
$12.1980 / $13.7228 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 16 Pin, Plastic, SOP | 527 |
|
$12.2760 / $18.4140 | Buy Now |
Part Details for LM1201M
LM1201M CAD Models
LM1201M Part Data Attributes:
|
LM1201M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1201M
National Semiconductor Corporation
Video Amplifier, 1 Channel(s), Bipolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 18 dB | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Channels | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 57 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM1201M
This table gives cross-reference parts and alternative options found for LM1201M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1201M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1201MX | Video Amplifier, 1 Channel(s), PDSO16 | National Semiconductor Corporation | LM1201M vs LM1201MX |
LM1201MX | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | LM1201M vs LM1201MX |