Part Details for LM119H by Linear Technology
Results Overview of LM119H by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM119H Information
LM119H by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM119H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,DUAL,BIPOLAR,CAN,10PIN,METAL | 9 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for LM119H
LM119H CAD Models
LM119H Part Data Attributes
|
LM119H
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM119H
Linear Technology
IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | METAL CAN, TO-5, 10 PIN | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM119H
This table gives cross-reference parts and alternative options found for LM119H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM119H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM119H | Texas Instruments | Check for Price | High Speed Dual Comparator 10-TO-100 -55 to 125 | LM119H vs LM119H |
5962-9679801VIA | Texas Instruments | Check for Price | High Speed Dual Comparator 10-TO-100 -55 to 125 | LM119H vs 5962-9679801VIA |
5962R9679801VIA | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | LM119H vs 5962R9679801VIA |
LM119H | AMD | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, MBCY10, METAL CAN, TO-99, 10 PIN | LM119H vs LM119H |
LM119H/883/NOPB | National Semiconductor Corporation | Check for Price | IC,VOLT COMPARATOR,DUAL,BIPOLAR,CAN,10PIN,METAL | LM119H vs LM119H/883/NOPB |
LM119H/NOPB | Texas Instruments | Check for Price | High Speed Dual Comparator 10-TO-100 -55 to 125 | LM119H vs LM119H/NOPB |
5962R9679801QIA | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 6800 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN, Comparator | LM119H vs 5962R9679801QIA |
5962-9679801VIX | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | LM119H vs 5962-9679801VIX |
5962R9679801QIX | Texas Instruments | Check for Price | DUAL COMPARATOR, 6800uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-100, 10 PIN | LM119H vs 5962R9679801QIX |
5962-9679801VIX | Texas Instruments | Check for Price | DUAL COMPARATOR, 4000uV OFFSET-MAX, 80ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN | LM119H vs 5962-9679801VIX |