Part Details for LM118H/883C by National Semiconductor Corporation
Overview of LM118H/883C by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for LM118H/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 29 |
|
$8.0290 / $13.0200 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 19 |
|
$16.4114 / $19.9598 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 1 |
|
$20.8000 | Buy Now |
Part Details for LM118H/883C
LM118H/883C CAD Models
LM118H/883C Part Data Attributes
|
LM118H/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM118H/883C
National Semiconductor Corporation
IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM118H/883C
This table gives cross-reference parts and alternative options found for LM118H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM118H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10107BGA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Teledyne e2v | LM118H/883C vs M38510/10107BGA |
M38510/10107BGX | Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | LM118H/883C vs M38510/10107BGX |
M38510/10107BGX | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM118H/883C vs M38510/10107BGX |
LM118H/NOPB | Single, 40-V, 15-MHz, high slew rate operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | LM118H/883C vs LM118H/NOPB |
LM118HPQMLV | Operational Amplifier | Rochester Electronics LLC | LM118H/883C vs LM118HPQMLV |
M38510/10107BGX | Operational Amplifier, 1 Func, 6000uV Offset-Max, CAN-8 | Teledyne e2v | LM118H/883C vs M38510/10107BGX |
M38510/10107BGC | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM118H/883C vs M38510/10107BGC |
M38510/10107SGA | Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8 | Analog Devices Inc | LM118H/883C vs M38510/10107SGA |
M38510/10107BGX | Operational Amplifier, 1 Func, 6000uV Offset-Max, CAN-8 | Rochester Electronics LLC | LM118H/883C vs M38510/10107BGX |
JM38510/10107BGA | IC OP-AMP, 4000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Linear Technology | LM118H/883C vs JM38510/10107BGA |