Part Details for LM1131CN by National Semiconductor Corporation
Overview of LM1131CN by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM1131CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DOLBY NOISE REDUCTION CIRCUIT, 20 Pin, Plastic, DIP | 93 |
|
Buy Now |
Part Details for LM1131CN
LM1131CN CAD Models
LM1131CN Part Data Attributes
|
LM1131CN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1131CN
National Semiconductor Corporation
IC B Type, DOLBY NOISE REDUCTION IC, PDIP20, PLASTIC, DIP-20, Noise Suppression IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 580 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.2% | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM1131CN
This table gives cross-reference parts and alternative options found for LM1131CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1131CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1131CMX | B Type, DOLBY NOISE REDUCTION IC, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | LM1131CN vs LM1131CMX |
UPC1284G | Dolby Noise Reduction IC, B Type, PDSO20, 0.300 INCH, MINI, PLASTIC, SOP-20 | NEC Electronics America Inc | LM1131CN vs UPC1284G |
LM1131BN | IC B Type, DOLBY NOISE REDUCTION IC, PDIP20, PLASTIC, DIP-20, Noise Suppression IC | National Semiconductor Corporation | LM1131CN vs LM1131BN |
NJM2065AD | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP20, DIP-20 | New Japan Radio Co Ltd | LM1131CN vs NJM2065AD |
NJM2065AM-(T1) | Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20 | New Japan Radio Co Ltd | LM1131CN vs NJM2065AM-(T1) |
NJM2065AM-(TE1) | Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20 | New Japan Radio Co Ltd | LM1131CN vs NJM2065AM-(TE1) |
LM1131CM | IC B Type, DOLBY NOISE REDUCTION IC, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Noise Suppression IC | National Semiconductor Corporation | LM1131CN vs LM1131CM |
NJM2075AM-(T1) | Dolby Noise Reduction IC, B And C Type, PDSO20, MINI, GULLWING, PLASTIC, DIP-20 | New Japan Radio Co Ltd | LM1131CN vs NJM2075AM-(T1) |
LM1131CM | B Type, DOLBY NOISE REDUCTION IC, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | LM1131CN vs LM1131CM |
NJM2065AM-(TE2) | Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20 | New Japan Radio Co Ltd | LM1131CN vs NJM2065AM-(TE2) |