Datasheets
LM111J-8/883 by:

IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator

Part Details for LM111J-8/883 by National Semiconductor Corporation

Overview of LM111J-8/883 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM111JG Texas Instruments Differential Comparator With Strobes 8-CDIP -55 to 125
LM111J-8/883 Texas Instruments Voltage Comparator 8-CDIP -55 to 125
LM111J-8 Texas Instruments Voltage Comparator 8-CDIP -55 to 125

Price & Stock for LM111J-8/883

Part # Distributor Description Stock Price Buy
Bristol Electronics   13
RFQ

Part Details for LM111J-8/883

LM111J-8/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM111J-8/883 Part Data Attributes

LM111J-8/883 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM111J-8/883 National Semiconductor Corporation IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.15 µA
Bias Current-Max (IIB) @25C 0.1 µA
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Type OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 200 ns
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm

Alternate Parts for LM111J-8/883

This table gives cross-reference parts and alternative options found for LM111J-8/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111J-8/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/10304BPX Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 QP Semiconductor LM111J-8/883 vs M38510/10304BPX
M38510/10304BPA Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 QP Semiconductor LM111J-8/883 vs M38510/10304BPA
LM111J-8 IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CAVITY, DIP-8, Comparator National Semiconductor Corporation LM111J-8/883 vs LM111J-8
M38510/10304BPA Comparator, 1 Func, 4000uV Offset-Max, 640ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 Minco Technology Labs LLC LM111J-8/883 vs M38510/10304BPA
M38510/10304BPX Comparator, 1 Func, 4000uV Offset-Max, CDIP8, CERAMIC, DIP-8 Minco Technology Labs LLC LM111J-8/883 vs M38510/10304BPX
5962-8687701PA Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8 Minco Technology Labs LLC LM111J-8/883 vs 5962-8687701PA
Part Number Description Manufacturer Compare
LM111J-8/NOPB IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CAVITY, DIP-8, Comparator National Semiconductor Corporation LM111J-8/883 vs LM111J-8/NOPB
LM111J-8 IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CAVITY, DIP-8, Comparator National Semiconductor Corporation LM111J-8/883 vs LM111J-8

LM111J-8/883 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM111J-8/883 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM111J-8/883 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM111J-8/883 would you like to use for your alert(s)?
  • Please alert me when LM111J-8/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM111J-8/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM111J-8/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM111J-8/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM111J-8/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM111J-8/883 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: