Part Details for LM111D/883B by Fairchild Semiconductor Corporation
Results Overview of LM111D/883B by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM111D/883B Information
LM111D/883B by Fairchild Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) | |
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) |
Part Details for LM111D/883B
LM111D/883B CAD Models
LM111D/883B Part Data Attributes
|
LM111D/883B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM111D/883B
Fairchild Semiconductor Corporation
Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM111D/883B
This table gives cross-reference parts and alternative options found for LM111D/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM111D/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM111J-8 | Motorola Semiconductor Products | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, CDIP8, CERAMIC, DIP-8 | LM111D/883B vs LM111J-8 |