-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA 15-V linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3037
|
Newark | Adjustable Ldo Voltage Regulator, 1.25V, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1117T-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.1200 | Buy Now |
DISTI #
LM1117T-ADJ/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 800MA TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
21109 In Stock |
|
$0.7075 / $1.1900 | Buy Now |
DISTI #
926-LM1117T-ADJ/NOPB
|
Mouser Electronics | LDO Voltage Regulators 800mA LDO Linear Reg RoHS: Compliant | 4173 |
|
$0.7070 / $1.1700 | Buy Now |
DISTI #
J56:1989_00014746
|
Arrow Electronics | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(3+Tab) TO-220 Tube Min Qty: 450 Package Multiple: 450 Lead time: 6 Weeks Date Code: 2138 | Europe - 450 |
|
$0.6737 / $0.6890 | Buy Now |
DISTI #
V99:2348_07264510
|
Arrow Electronics | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2102 | Americas - 344 |
|
$0.7261 / $1.1372 | Buy Now |
DISTI #
66455529
|
Verical | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(3+Tab) TO-220 Tube Min Qty: 9 Package Multiple: 1 Date Code: 2102 | Americas - 344 |
|
$0.7261 / $1.1372 | Buy Now |
|
Rochester Electronics | LM1117 Space saving 800-mA low-dropout linear regulator with internal current limit RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$0.7016 / $0.8254 | Buy Now |
DISTI #
LM1117T-ADJ/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷13.8V, 0.8A, TO220 Min Qty: 1 | 590 |
|
$0.8300 / $1.2000 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 1.25÷13.8V, 0.8A, TO220 | 1000 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 0.8A TO220-3 | 8500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1117T-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1117T-ADJ/NOPB
Texas Instruments
800-mA 15-V linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.6 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max (%/V) | 0.013 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM1117T-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117T-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG1117FA/500G3 | 1.225 V-1.28V ADJUSTABLE POSITIVE LDO REGULATOR, 1.55V DROPOUT, PSSO3, GREEN, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | LM1117T-ADJ/NOPB vs REG1117FA/500G3 |
LP3965EMP-ADJ/NOPB | 1.5-A, low-dropout voltage regulator with sense & enable 5-SOT-223 -40 to 125 | Texas Instruments | LM1117T-ADJ/NOPB vs LP3965EMP-ADJ/NOPB |
AZ1117H-ADJTRG1 | Adjustable Positive LDO Regulator | Diodes Incorporated | LM1117T-ADJ/NOPB vs AZ1117H-ADJTRG1 |
REG1117FA/KTTT | 1.225 V-1.28V ADJUSTABLE POSITIVE LDO REGULATOR, 1.55V DROPOUT, PSSO3, GREEN, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | LM1117T-ADJ/NOPB vs REG1117FA/KTTT |
LMS1587CT-ADJ/NOPB | 3-A, 13-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | LM1117T-ADJ/NOPB vs LMS1587CT-ADJ/NOPB |
LMS1587CSX-ADJ/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM1117T-ADJ/NOPB vs LMS1587CSX-ADJ/NOPB |
REG1117/2K5G4 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM1117T-ADJ/NOPB vs REG1117/2K5G4 |
LT1585ACT#PBF | 5A Low Dropout Fast Response Positive Regulators Adjustable and Fixed | Analog Devices Inc | LM1117T-ADJ/NOPB vs LT1585ACT#PBF |
LT1584CT#PBF | 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed | Analog Devices Inc | LM1117T-ADJ/NOPB vs LT1584CT#PBF |
LT1585ACT | Adjustable Positive LDO Regulator, 1.4V Dropout, PSFM3 | Analog Devices Inc | LM1117T-ADJ/NOPB vs LT1585ACT |