Datasheets
LM1117T-3.3/NOPB by:

800-mA 15-V linear voltage regulator 3-TO-220 0 to 125

Part Details for LM1117T-3.3/NOPB by Texas Instruments

Overview of LM1117T-3.3/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM1117T-3.3/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 53AH7033
Newark Ic, Ldo Volt Reg, 0.8A, 3.3V, To220-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:15V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1117T-3.3/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 57
  • 1 $2.1700
  • 10 $2.0100
  • 25 $1.8800
  • 90 $1.7900
  • 135 $1.6800
  • 270 $1.6000
  • 540 $1.5800
$1.5800 / $2.1700 Buy Now
DISTI # LM1117T-3.3/NOPB-ND
DigiKey IC REG LINEAR 3.3V 800MA TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube 3096
In Stock
  • 1 $1.6900
  • 10 $1.5150
  • 45 $1.4291
  • 135 $1.2176
  • 270 $1.1433
  • 540 $1.0004
  • 1,035 $0.8289
  • 2,520 $0.7717
  • 5,040 $0.7432
$0.7432 / $1.6900 Buy Now
DISTI # 926-LM1117T-3.3/NOPB
Mouser Electronics LDO Voltage Regulators 800MA LDO LINEAR REG RoHS: Compliant 1702
  • 1 $2.1300
  • 10 $1.8400
  • 90 $1.6500
  • 270 $1.5800
  • 540 $1.5500
  • 5,040 $0.8540
$0.8540 / $2.1300 Buy Now
DISTI # LM1117T-3.3/NOPB
TME IC: voltage regulator, LDO,fixed, 3.3V, 0.8A, TO220, THT, tube, ±3% Min Qty: 1 19945
  • 1 $1.6000
  • 10 $1.4200
  • 45 $1.2600
  • 90 $1.1800
  • 270 $1.0600
  • 450 $1.0000
  • 540 $0.9800
  • 675 $0.9500
$0.9500 / $1.6000 Buy Now
Ameya Holding Limited IC: voltage regulator, LDO,fixed, 3.3V, 0.8A, TO220, THT, tube, ±3% 92720
RFQ

Part Details for LM1117T-3.3/NOPB

LM1117T-3.3/NOPB CAD Models

LM1117T-3.3/NOPB Part Data Attributes

LM1117T-3.3/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM1117T-3.3/NOPB Texas Instruments 800-mA 15-V linear voltage regulator 3-TO-220 0 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 1.3 V
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 15 V
Input Voltage-Min 4.75 V
JESD-30 Code R-XSFM-T3
JESD-609 Code e3
Length 14.986 mm
Line Regulation-Max 0.006%
Load Regulation-Max 0.01%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 0.8 A
Output Voltage1-Max 3.365 V
Output Voltage1-Min 3.235 V
Output Voltage1-Nom 3.3 V
Package Body Material UNSPECIFIED
Package Code TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.7 mm
Surface Mount NO
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 2%
Width 10.16 mm

Alternate Parts for LM1117T-3.3/NOPB

This table gives cross-reference parts and alternative options found for LM1117T-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117T-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM1117T-3.3/NOPB IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM1117T-3.3/NOPB vs LM1117T-3.3/NOPB

LM1117T-3.3/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1117T-3.3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1117T-3.3/NOPB by Texas Instruments

  • Please alert me when LM1117T-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM1117T-3.3/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1117T-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM1117T-3.3/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1117T-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1117T-3.3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: