-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA 15-V linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7120
|
Newark | Ic, Ldo, 800Ma, 2.5V, 3To220, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:15V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1117T-2.5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7200 / $2.3600 | Buy Now |
DISTI #
LM1117T-2.5/NOPB-ND
|
DigiKey | IC REG LINEAR 2.5V 800MA TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
672 In Stock |
|
$0.7075 / $1.1900 | Buy Now |
DISTI #
926-LM1117T-25/NOPB
|
Mouser Electronics | LDO Voltage Regulators 800mA LDO Linear Reg RoHS: Compliant | 469 |
|
$0.7070 / $1.1900 | Buy Now |
|
Rochester Electronics | LM1117 Space saving 800-mA low-dropout linear regulator with internal current limit RoHS: Compliant Status: Active Min Qty: 1 | 12088 |
|
$0.7016 / $0.8254 | Buy Now |
DISTI #
LM1117T-2.5/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 0.8A, TO220, THT, tube, ±3% Min Qty: 1 | 37 |
|
$1.2300 / $1.7300 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 2.5V, 0.8A, TO220, THT, 0÷125°C | 10217 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 2.5V 0.8A TO220-3 | 1500 |
|
RFQ | |
DISTI #
3122028
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8309 / $2.2608 | Buy Now |
DISTI #
3122028
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7946 / $1.8699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1117T-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1117T-2.5/NOPB
Texas Instruments
800-mA 15-V linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM1117T-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117T-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1585CM-3.3#PBF | 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed | Analog Devices Inc | LM1117T-2.5/NOPB vs LT1585CM-3.3#PBF |
LD1117BS33TR | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 4 PIN | STMicroelectronics | LM1117T-2.5/NOPB vs LD1117BS33TR |
MIC5200-5.0YMM | 5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8 | Microchip Technology Inc | LM1117T-2.5/NOPB vs MIC5200-5.0YMM |
LT1086IM-3.3#PBF | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | Analog Devices Inc | LM1117T-2.5/NOPB vs LT1086IM-3.3#PBF |
LT1521CS8-3 | Fixed Positive LDO Regulator, 3V, 0.75V Dropout, PDSO8 | Analog Devices Inc | LM1117T-2.5/NOPB vs LT1521CS8-3 |
LMS1585ACS-3.3/NOPB | 5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM1117T-2.5/NOPB vs LMS1585ACS-3.3/NOPB |
LMS1587CSX-1.5/NOPB | 3-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM1117T-2.5/NOPB vs LMS1587CSX-1.5/NOPB |
TPS7250QDR | 250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LM1117T-2.5/NOPB vs TPS7250QDR |
ADP3300ARTZ-3-RL7 | High Accuracy anyCAP® 50 mA Low Dropout Linear Regulator | Analog Devices Inc | LM1117T-2.5/NOPB vs ADP3300ARTZ-3-RL7 |
LD1117S18TR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LM1117T-2.5/NOPB vs LD1117S18TR |