Part Details for LM1117T-1.8 by HuaGuan Semiconductor
Overview of LM1117T-1.8 by HuaGuan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117T-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | TO-220 Linear Voltage Regulators LDO ROHS | 1000 |
|
$0.1573 / $0.2908 | Buy Now |
|
LCSC | 75dB(120Hz) 1A Fixed 1.8V Positive electrode 15V TO-220 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1000 |
|
$0.1638 / $0.3029 | Buy Now |