Part Details for LM1117S-ADJ by HTC Korea
Overview of LM1117S-ADJ by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117S-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Adjustable Positive LDO Regulator,1.3VDropout,PDSO3 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1180 | Buy Now |
|
Chip1Cloud | IC REG LIN POS ADJ 800MA DDPAK | 1370 |
|
RFQ | |
|
LCSC | SOT-223-3 Linear Voltage Regulators (LDO) ROHS | 4335 |
|
$0.0744 / $0.1435 | Buy Now |
DISTI #
LM1117S-ADJ
|
Maritex | Voltage Regulator, linear, LDO, adjustable, Vout: 1.25-13.8V, Vin: 20V, Vd: 1.2A, 1A, 0+125 deg.C, SMD, SOT223 Min Qty: 1 Package Multiple: 1 | 1785 |
|
$0.0940 / $0.1550 | Buy Now |
Part Details for LM1117S-ADJ
LM1117S-ADJ CAD Models
LM1117S-ADJ Part Data Attributes:
|
LM1117S-ADJ
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM1117S-ADJ
HTC Korea
Adjustable Positive LDO Regulator, 1.3V Dropout, PDSO3, SOT-223, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LM1117S-ADJ
This table gives cross-reference parts and alternative options found for LM1117S-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117S-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ1117CM | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Promax-Johnton Electronic Corporation | LM1117S-ADJ vs PJ1117CM |
PJ1117CZ-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PSFM3, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | LM1117S-ADJ vs PJ1117CZ-ADJ |
PJ1117CP-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO2, TO-252, 3 PIN | Promax-Johnton Electronic Corporation | LM1117S-ADJ vs PJ1117CP-ADJ |
TS1540CPRO | Adjustable Positive LDO Regulator, 1.2V Dropout, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | LM1117S-ADJ vs TS1540CPRO |
LM1117F-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO3, SOT-89, 3 PIN | HTC Korea | LM1117S-ADJ vs LM1117F-ADJ |
LM1117GF-ADJ | Adjustable Positive LDO Regulator, 1.3V Dropout, PSSO3, SOT-89, 3 PIN | HTC Korea | LM1117S-ADJ vs LM1117GF-ADJ |