-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA 15-V linear voltage regulator 3-DDPAK/TO-263 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM1117S-ADJ/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 800MA DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5476 In Stock |
|
$0.9178 / $2.0800 | Buy Now |
DISTI #
926-LM1117S-ADJ/NOPB
|
Mouser Electronics | LDO Voltage Regulators 800mA LDO Linear Reg RoHS: Compliant | 11146 |
|
$0.9160 / $1.5100 | Buy Now |
DISTI #
V99:2348_07264503
|
Arrow Electronics | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) DDPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1852 | Americas - 7 |
|
$0.8964 / $1.0172 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V MIN, 13.8V MAX, 1.3V DROPOUT, BIPOLAR, PSSO3 | 360 |
|
$0.9520 / $2.3800 | Buy Now |
|
Rochester Electronics | LM1117 Space saving 800-mA low-dropout linear regulator with internal current limit RoHS: Not Compliant Status: Active Min Qty: 1 | 112 |
|
$0.8665 / $1.0200 | Buy Now |
DISTI #
LM1117S-ADJ/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 1.25÷13.8V, 0.8A, TO263 Min Qty: 1 | 149 |
|
$1.2100 / $1.9700 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, 1.25÷13.8V, 0.8A, TO263 | 47578 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 0.8A DDPAK | 85200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1117S-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1117S-ADJ/NOPB
Texas Instruments
800-mA 15-V linear voltage regulator 3-DDPAK/TO-263 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.6 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.016 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 8.6 mm |
This table gives cross-reference parts and alternative options found for LM1117S-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117S-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117SX-ADJ/NOPB | 800-mA 15-V linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LM1117S-ADJ/NOPB vs LM1117SX-ADJ/NOPB |