Part Details for LM1117S-5.0 by Texas Instruments
Overview of LM1117S-5.0 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM1117S-5.0
LM1117S-5.0 CAD Models
LM1117S-5.0 Part Data Attributes
|
LM1117S-5.0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1117S-5.0
Texas Instruments
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.6 mm |
Alternate Parts for LM1117S-5.0
This table gives cross-reference parts and alternative options found for LM1117S-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117S-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1117-50CKTTR | 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | LM1117S-5.0 vs TLV1117-50CKTTR |
LM1117S-5.0/NOPB | 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LM1117S-5.0 vs LM1117S-5.0/NOPB |
LM1117SX-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LM1117S-5.0 vs LM1117SX-5.0 |
TLV1117-50CKTT | 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN | Texas Instruments | LM1117S-5.0 vs TLV1117-50CKTT |
LM1117S-5.0 | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3 | National Semiconductor Corporation | LM1117S-5.0 vs LM1117S-5.0 |