Part Details for LM1117S-3.3 by HTC Korea
Overview of LM1117S-3.3 by HTC Korea
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117S-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 75dB(120Hz) 1A Fixed 3.3V Positive electrode 12V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | 32163 |
|
$0.0765 / $0.1385 | Buy Now |