Part Details for LM1117S-1.8 by HTC Korea
Overview of LM1117S-1.8 by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117S-1.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | 1810 |
|
RFQ | ||
|
LCSC | 75dB(120Hz) 1A Fixed 1.8V Positive electrode 12V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | 745 |
|
$0.0904 / $0.1645 | Buy Now |
|
Win Source Electronics | 121611 |
|
$0.0950 / $0.1420 | Buy Now |