Part Details for LM1117S-1.5 by HTC Korea
Overview of LM1117S-1.5 by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117S-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | 68300 |
|
RFQ | ||
|
LCSC | 75dB(120Hz) 1A Fixed 1.5V Positive electrode 20V SOT-223 Linear Voltage Regulators (LDO) ROHS | 1070 |
|
$0.0820 / $0.1565 | Buy Now |
|
Sense Electronic Company Limited | SOT-223 | 1187 |
|
RFQ |