Part Details for LM1117S-1.5/TR by HuaGuan Semiconductor
Overview of LM1117S-1.5/TR by HuaGuan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1117SX-5.0/NOPB | Texas Instruments | Space saving 800-mA low-dropout linear regulator with internal current limit 3-DDPAK/TO-263 0 to 125 | |
LM1117SX-ADJ/NOPB | Texas Instruments | Space saving 800-mA low-dropout linear regulator with internal current limit 3-DDPAK/TO-263 0 to 125 | |
LM1117SX-3.3/NOPB | Texas Instruments | Space saving 800-mA low-dropout linear regulator with internal current limit 3-DDPAK/TO-263 0 to 125 |
Price & Stock for LM1117S-1.5/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 75dB(120Hz) 1A Fixed 1.5V Positive electrode 15V TO-263 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 295 |
|
$0.1638 / $0.3029 | Buy Now |