Part Details for LM1117S-1.2 by HTC Korea
Overview of LM1117S-1.2 by HTC Korea
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117S-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 45854 |
|
RFQ | |
|
Chip1Cloud | LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-223 T/R | 3170 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 6793 |
|
$0.0880 / $0.1448 | Buy Now | |
|
LCSC | 75dB(120Hz) 1A Fixed 1.2V Positive electrode 12V SOT-223-3 Linear Voltage Regulators (LDO) ROHS | 4620 |
|
$0.0890 / $0.1580 | Buy Now |
|
Wuhan P&S | 1A,1.2V Fixed Output,LDO Regulators Min Qty: 1 | 35000 |
|
$0.0800 / $0.1100 | Buy Now |