Part Details for LM1117RS-3.3 by HTC Korea
Overview of LM1117RS-3.3 by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117RS-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM1117RS-3.3TR-ND
|
DigiKey | IC REG LINEAR 3.3V 1A TO252-3 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
55838 In Stock |
|
$0.1600 | Buy Now |
DISTI #
LM1117RS-3.3-TT
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 1A, TO252, SMD, reel,tape Min Qty: 1 | 70 |
|
$0.1590 / $0.7340 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 75dB(120Hz) 1A Fixed 3.3V Positive electrode 12V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | 3482 |
|
$0.1210 / $0.2333 | Buy Now |
DISTI #
LM1117RS-3.3
|
Maritex | Voltage Regulator, linear, LDO, fixed, Vout: 3.3V, Vin: 20V, Vd: 1.2V, 1A, -40+125 deg.C, SMD, TO252(DPAK) Min Qty: 1 Package Multiple: 1 | 1419 |
|
$0.1900 / $0.3260 | Buy Now |