Part Details for LM1117RS-1.2 by HTC Korea
Overview of LM1117RS-1.2 by HTC Korea
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117RS-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM1117RS-1.2TR-ND
|
DigiKey | IC REG LINEAR 1.2V 1A TO252-3 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
22500 In Stock |
|
$0.1600 | Buy Now |
DISTI #
LM1117RS-1.2-TT
|
TME | IC: voltage regulator, LDO,fixed, 1.2V, 1A, TO252, SMD, reel,tape Min Qty: 1 | 100 |
|
$0.1590 / $0.7340 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | 2500 |
|
RFQ | ||
|
LCSC | 75dB(120Hz) 1A Fixed 1.2V Positive electrode 20V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS | 295 |
|
$0.1608 / $0.2784 | Buy Now |
|
Sense Electronic Company Limited | TO252 | 886 |
|
RFQ |