-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7149
|
Newark | Ldo, Adj, 1.25-15V, 0.8A, 0 To 125Deg C Rohs Compliant: Yes |Onsemi LM1117MPX-ADJNOPB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4454 |
|
$0.2670 / $0.6860 | Buy Now |
DISTI #
91AH7783
|
Newark | Lm Ana Sot223 800Ma Ldo/ Reel |Onsemi LM1117MPX-ADJNOPB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.2360 | Buy Now |
DISTI #
488-LM1117MPX-ADJNOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 800MA SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6862 In Stock |
|
$0.2200 / $0.6700 | Buy Now |
DISTI #
LM1117MPX-ADJNOPB
|
Avnet Americas | LDO Regulator Adjustable 1.8V/2.5V/3.3V/5V 800mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: LM1117MPX-ADJNOPB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$0.1481 / $0.1767 | Buy Now |
DISTI #
863-LM1117MPXADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator | 30311 |
|
$0.2220 / $0.6600 | Buy Now |
DISTI #
E02:0323_16307632
|
Arrow Electronics | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2334 | Europe - 4000 |
|
$0.2043 / $0.2136 | Buy Now |
DISTI #
V36:1790_24842460
|
Arrow Electronics | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2319 | Americas - 4000 |
|
$0.2182 / $0.2290 | Buy Now |
DISTI #
P40:2555_23793342
|
Arrow Electronics | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2334 | Europe - 3750 |
|
$0.2005 / $0.3591 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
79023215
|
Verical | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2319 | Americas - 4000 |
|
$0.2182 / $0.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1117MPX-ADJNOPB
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM1117MPX-ADJNOPB
onsemi
800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-223, 3 PIN | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input-Output Voltage Differential-Max | 10 V | |
Input-Output Voltage Differential-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.007407 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |