-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1088
|
Newark | Regulator, Ldo, Fixed, 5V, Sot-223-4, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:15V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1117MPX-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 718 |
|
$1.0200 / $1.3200 | Buy Now |
DISTI #
83K9765
|
Newark | Ldo Voltage Regulator, 5V, 0.8A, Sot-223-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:15V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:800Ma, Dropout Voltage Typ @ Current:1.2V, No. Of Pins:3Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1117MPX-5.0/NOPB Min Qty: 749 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5450 / $0.5680 | Buy Now |
DISTI #
LM1117MPX-5.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 800MA SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.4409 / $1.1400 | Buy Now |
DISTI #
926-LM1117MPX5.0NOPB
|
Mouser Electronics | LDO Voltage Regulators 800MA LDO LINEAR REG RoHS: Compliant | 18187 |
|
$0.4510 / $1.1400 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
LM1117MPX-5.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.8A, SOT223, SMD, reel,tape Min Qty: 1 | 838 |
|
$0.5660 / $0.9500 | Buy Now |
|
Ameya Holding Limited | SOT-223/800MA LOW DROPOUT REGULATOR | 67617 |
|
RFQ | |
|
NexGen Digital | 1326 |
|
RFQ | ||
DISTI #
SMC-LM1117MPX-5.0/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4543 |
|
RFQ | |
|
Chip1Cloud | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 0.8A SOT223 | 14200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1117MPX-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1117MPX-5.0/NOPB
Texas Instruments
800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | ROHS COMPLIANT, SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM1117MPX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117MPX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1117IST-5#TRPBF | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | Analog Devices Inc | LM1117MPX-5.0/NOPB vs LT1117IST-5#TRPBF |
LM1117IMP-5.0/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM1117MPX-5.0/NOPB vs LM1117IMP-5.0/NOPB |
LM1117IMPX-5.0/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | LM1117MPX-5.0/NOPB vs LM1117IMPX-5.0/NOPB |
LM1117MP-5.0/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LM1117MPX-5.0/NOPB vs LM1117MP-5.0/NOPB |