-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7151
|
Newark | Ldo, Fixed, 2.8V, 0.8A, 0 To 125Deg C Rohs Compliant: Yes |Onsemi LM1117MPX-25NOPB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$0.2630 / $0.5410 | Buy Now |
DISTI #
488-LM1117MPX-25NOPBCT-ND
|
DigiKey | IC REG LINEAR 2.5V 800MA SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18209 In Stock |
|
$0.2200 / $0.6700 | Buy Now |
DISTI #
LM1117MPX-25NOPB
|
Avnet Americas | LDO Regulator 2.5V 800mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: LM1117MPX-25NOPB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1481 / $0.1767 | Buy Now |
DISTI #
863-LM1117MPX-25NOPB
|
Mouser Electronics | LDO Voltage Regulators 800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator RoHS: Compliant | 2798 |
|
$0.2180 / $0.5800 | Buy Now |
DISTI #
V79:2366_26238462
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2034 | Americas - 7989 |
|
$0.2093 / $0.5376 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
59384191
|
Verical | LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 55 Package Multiple: 1 Date Code: 2034 | Americas - 7989 |
|
$0.2093 / $0.4100 | Buy Now |
DISTI #
LM1117MPX-25NOPB
|
Avnet Americas | LDO Regulator 2.5V 800mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: LM1117MPX-25NOPB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1481 / $0.1767 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 3500 |
|
$0.6247 / $0.6440 | Buy Now |
DISTI #
3588826RL
|
element14 Asia-Pacific | LDO, FIXED, 2.8V, 0.8A, 0 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 18 |
|
$0.2357 / $0.3550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1117MPX-25NOPB
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM1117MPX-25NOPB
onsemi
800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-223 4 PIN | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-05-27 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0025% | |
Load Regulation-Max | 0.0075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |