-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7150
|
Newark | Ldo, Fixed, 1.8V, 0.8A, 0 To 125Deg C Rohs Compliant: Yes |Onsemi LM1117MPX-18NOPB Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2182 |
|
$0.2670 / $0.6970 | Buy Now |
DISTI #
488-LM1117MPX-18NOPBCT-ND
|
DigiKey | IC REG LINEAR 1.8V 800MA SOT223 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2194 In Stock |
|
$0.2200 / $0.6700 | Buy Now |
DISTI #
LM1117MPX-18NOPB
|
Avnet Americas | LDO Regulator 1.8V 800mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: LM1117MPX-18NOPB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1481 / $0.1767 | Buy Now |
DISTI #
863-LM1117MPX-18NOPB
|
Mouser Electronics | LDO Voltage Regulators 800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator RoHS: Compliant | 5524 |
|
$0.2180 / $0.6700 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Rochester Electronics | LM1117MPX - IC VOLT REG Fixed 1 800mA RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.2182 / $0.2567 | Buy Now |
DISTI #
LM1117MPX-18NOPB
|
Avnet Americas | LDO Regulator 1.8V 800mA 4-Pin SOT-223 T/R - Tape and Reel (Alt: LM1117MPX-18NOPB) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1481 / $0.1767 | Buy Now |
|
Ameya Holding Limited | Min Qty: 4000 | 1180 |
|
$0.3468 / $0.3538 | Buy Now |
DISTI #
LM1117MPX-18NOPB
|
Avnet Silica | LDO Regulator 1.8V 800mA 4-Pin SOT-223 T/R (Alt: LM1117MPX-18NOPB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM1117MPX-18NOPB
|
EBV Elektronik | LDO Regulator 1.8V 800mA 4-Pin SOT-223 T/R (Alt: LM1117MPX-18NOPB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1117MPX-18NOPB
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM1117MPX-18NOPB
onsemi
800-mA 15-V linear voltage regulator 800-mA 15-V linear voltage regulator, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-223 4 PIN | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Date Of Intro | 2020-05-27 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 11.8 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |