Datasheets
LM1117MP-5.0 by:

IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator

Part Details for LM1117MP-5.0 by National Semiconductor Corporation

Overview of LM1117MP-5.0 by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM1117MP-5.0

Part # Distributor Description Stock Price Buy
Bristol Electronics   2035
RFQ
Quest Components Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SOT-223 1471
  • 1 $2.9600
  • 439 $1.2210
  • 820 $1.1100
$1.1100 / $2.9600 Buy Now
Quest Components Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SOT-223 25
  • 1 $4.0000
  • 2 $3.0000
  • 9 $2.5000
$2.5000 / $4.0000 Buy Now
Quest Components Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SOT-223 378
  • 1 $9.6000
  • 40 $5.9200
  • 170 $5.2800
$5.2800 / $9.6000 Buy Now
Quest Components Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, SOT-223 1572
  • 1 $16.0875
  • 161 $11.4400
  • 351 $10.7250
$10.7250 / $16.0875 Buy Now
Sense Electronic Company Limited SOT223 3843
RFQ
Win Source Electronics IC REG LIN FIXED POS LDO REG 5V 289940
  • 150 $0.3400
  • 360 $0.2790
  • 560 $0.2700
  • 770 $0.2610
  • 990 $0.2530
  • 1,325 $0.2270
$0.2270 / $0.3400 Buy Now

Part Details for LM1117MP-5.0

LM1117MP-5.0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM1117MP-5.0 Part Data Attributes:

LM1117MP-5.0 National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM1117MP-5.0 National Semiconductor Corporation IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SOT-223, 4 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.3 V
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 15 V
Input Voltage-Min 6.5 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Length 6.5 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.015%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.8 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%
Width 3.56 mm

Alternate Parts for LM1117MP-5.0

This table gives cross-reference parts and alternative options found for LM1117MP-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117MP-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SC1117CST-5.0 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 4 PIN Semtech Corporation LM1117MP-5.0 vs SC1117CST-5.0
LT1117IST-5#TRPBF LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LM1117MP-5.0 vs LT1117IST-5#TRPBF
LM1117MPX-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM1117MP-5.0 vs LM1117MPX-5.0
LT1117IST-5#TR LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LM1117MP-5.0 vs LT1117IST-5#TR
LM1117IMP-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM1117MP-5.0 vs LM1117IMP-5.0/NOPB
LM1117MP-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM1117MP-5.0 vs LM1117MP-5.0/NOPB
Part Number Description Manufacturer Compare
LM1117MPX-5.0 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM1117MP-5.0 vs LM1117MPX-5.0
LM1117MP-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM1117MP-5.0 vs LM1117MP-5.0/NOPB
LM1117IMP-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LM1117MP-5.0 vs LM1117IMP-5.0/NOPB
SC1117CST-5.0 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 4 PIN Semtech Corporation LM1117MP-5.0 vs SC1117CST-5.0

LM1117MP-5.0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1117MP-5.0 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1117MP-5.0 by National Semiconductor Corporation

  • Please alert me when LM1117MP-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM1117MP-5.0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1117MP-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM1117MP-5.0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1117MP-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1117MP-5.0 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: