Datasheets
LM1117MP-2.5/NOPB by:

800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125

Part Details for LM1117MP-2.5/NOPB by Texas Instruments

Overview of LM1117MP-2.5/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM1117MP-2.5/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 17AH9122
Newark Ic, Reg, Ldo, 2.5V, 800Ma, Sot223, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:15V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LM1117MP-2.5/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 78
  • 1 $1.8800
  • 10 $1.8000
  • 25 $1.7100
  • 50 $1.6300
  • 100 $1.5600
  • 250 $1.5200
  • 500 $1.4800
  • 1,000 $1.4600
$1.4600 / $1.8800 Buy Now
DISTI # LM1117MP-2.5/NOPBCT-ND
DigiKey IC REG LINEAR 2.5V 800MA SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 2339
In Stock
  • 1 $1.6200
  • 10 $1.4450
  • 25 $1.3716
  • 100 $1.1267
  • 250 $1.0532
  • 500 $0.9307
  • 1,000 $0.7348
  • 2,000 $0.6858
  • 5,000 $0.6515
  • 10,000 $0.6270
$0.6270 / $1.6200 Buy Now
DISTI # 926-LM1117MP25NOPB
Mouser Electronics LDO Voltage Regulators 800mA LDO Linear Reg RoHS: Compliant 1385
  • 1 $1.4500
  • 10 $1.3500
  • 100 $1.0600
  • 500 $0.7680
  • 1,000 $0.6280
  • 5,000 $0.6060
  • 10,000 $0.5910
$0.5910 / $1.4500 Buy Now
DISTI # V72:2272_07264492
Arrow Electronics LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2141 Container: Cut Strips Americas - 420
  • 1 $0.7965
  • 10 $0.7681
  • 25 $0.7604
  • 100 $0.7034
  • 250 $0.6220
$0.6220 / $0.7965 Buy Now
DISTI # 61869561
Verical LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 10 Package Multiple: 1 Date Code: 2141 Americas - 420
  • 10 $0.7681
  • 25 $0.7604
  • 100 $0.7034
  • 250 $0.6220
$0.6220 / $0.7681 Buy Now
Bristol Electronics   1909
RFQ
Bristol Electronics   734
RFQ
DISTI # LM1117MP-2.5/NOPB
TME IC: voltage regulator, LDO,fixed, 2.5V, 0.8A, SOT223, SMD, 0÷125°C Min Qty: 1 907
  • 1 $1.0300
  • 5 $0.8300
  • 25 $0.7500
  • 100 $0.6800
  • 250 $0.6300
$0.6300 / $1.0300 Buy Now
Ameya Holding Limited IC: voltage regulator, LDO,fixed, 2.5V, 0.8A, SOT223, SMD, 0÷125°C 91119
RFQ
Chip1Cloud IC REG LDO 2.5V 0.8A SOT223 23000
RFQ
DISTI # C1S523900276569
Chip1Stop LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1000
  • 1 $0.9690
  • 10 $0.7650
  • 50 $0.7300
  • 100 $0.6520
  • 200 $0.6270
  • 500 $0.6250
  • 1,000 $0.5820
$0.5820 / $0.9690 Buy Now
DISTI # 3007501RL
element14 Asia-Pacific IC, REG, LDO, 2.5V, 800MA, SOT223 RoHS: Compliant Min Qty: 100 Container: Reel 78
  • 100 $1.0225
  • 250 $0.9780
  • 500 $0.9336
  • 1,000 $0.6898
  • 2,500 $0.6765
$0.6765 / $1.0225 Buy Now
DISTI # 3007501
element14 Asia-Pacific IC, REG, LDO, 2.5V, 800MA, SOT223 RoHS: Compliant Min Qty: 1 Container: Cut Tape 78
  • 1 $1.4374
  • 10 $1.2892
  • 50 $1.1558
  • 100 $1.0225
  • 250 $0.9780
  • 500 $0.9336
  • 1,000 $0.6898
  • 2,500 $0.6765
$0.6765 / $1.4374 Buy Now
DISTI # 3007501
Farnell IC, REG, LDO, 2.5V, 800MA, SOT223 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape 78
  • 1 $1.5429
  • 10 $1.2795
  • 50 $1.1240
  • 100 $0.9672
  • 250 $0.9258
  • 500 $0.8844
  • 1,000 $0.7727
  • 2,500 $0.6598
$0.6598 / $1.5429 Buy Now
DISTI # 3007501RL
Farnell IC, REG, LDO, 2.5V, 800MA, SOT223 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel 78
  • 100 $0.9672
  • 250 $0.9258
  • 500 $0.8844
  • 1,000 $0.7727
  • 2,500 $0.6598
$0.6598 / $0.9672 Buy Now

Part Details for LM1117MP-2.5/NOPB

LM1117MP-2.5/NOPB CAD Models

LM1117MP-2.5/NOPB Part Data Attributes:

LM1117MP-2.5/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM1117MP-2.5/NOPB Texas Instruments 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-223
Package Description SOT-223, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 1.3 V
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 15 V
Input Voltage-Min 3.9 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Length 6.5 mm
Line Regulation-Max 0.006%
Load Regulation-Max 0.01%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min
Output Current1-Max 0.8 A
Output Voltage1-Max 2.55 V
Output Voltage1-Min 2.45 V
Output Voltage1-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 3.5 mm

Alternate Parts for LM1117MP-2.5/NOPB

This table gives cross-reference parts and alternative options found for LM1117MP-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117MP-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM1117MPX-2.5/NOPB 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments LM1117MP-2.5/NOPB vs LM1117MPX-2.5/NOPB
Part Number Description Manufacturer Compare
LD1117G-25-AB3-D-T Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO3, HALOGEN FREE, SOT-89, 3 PIN Unisonic Technologies Co Ltd LM1117MP-2.5/NOPB vs LD1117G-25-AB3-D-T
LD1117L-25-AB3-D-R Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN Unisonic Technologies Co Ltd LM1117MP-2.5/NOPB vs LD1117L-25-AB3-D-R
LM1117MPX-2.5/NOPB 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments LM1117MP-2.5/NOPB vs LM1117MPX-2.5/NOPB

LM1117MP-2.5/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1117MP-2.5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1117MP-2.5/NOPB by Texas Instruments

  • Please alert me when LM1117MP-2.5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM1117MP-2.5/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1117MP-2.5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM1117MP-2.5/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1117MP-2.5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1117MP-2.5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: