Part Details for LM1117LDX-ADJ/NOPB by Texas Instruments
Overview of LM1117LDX-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117LDX-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM1117LDX-ADJ/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 800MA 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.5507 / $1.4200 | Buy Now |
DISTI #
926-LM1117LDXADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 800-mA 15-V linear voltage regulator 8-WSON 0 to 125 RoHS: Compliant | 4100 |
|
$0.5500 / $1.4200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.8A 8WSON | 2957 |
|
RFQ | |
|
Chip1Cloud | IC REG LIN POS ADJ 800MA 8WSON / 800mA Low-Dropout Linear Regulator | 12000 |
|
RFQ | |
|
LCSC | WSON-8-EP(4x4) Linear Voltage Regulators (LDO) ROHS | 100 |
|
$0.9354 / $0.9891 | Buy Now |
|
Win Source Electronics | IC REG LIN POS ADJ 800MA 8WSON / 800mA Low-Dropout Linear Regulator | 19293 |
|
$0.7530 / $1.1300 | Buy Now |
Part Details for LM1117LDX-ADJ/NOPB
LM1117LDX-ADJ/NOPB CAD Models
LM1117LDX-ADJ/NOPB Part Data Attributes:
|
LM1117LDX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1117LDX-ADJ/NOPB
Texas Instruments
800-mA 15-V linear voltage regulator 8-WSON 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.6 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max (%/V) | 0.016 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 4 mm |