-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 800 mA Linear Voltage Regulator, 800 mA, SOT-223-4 / TO-261-4, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM1117IMPX-ADJNOPB by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1117IMPX-ADJ/NOPB | Texas Instruments | Space saving 800-mA low-dropout linear regulator with internal current limit 4-SOT-223 -40 to 125 | |
LM1117IMPX-5.0/NOPB | Texas Instruments | Space saving 800-mA low-dropout linear regulator with internal current limit 4-SOT-223 -40 to 125 | |
LM1117IMPX-3.3/NOPB | Texas Instruments | Space saving 800-mA low-dropout linear regulator with internal current limit 4-SOT-223 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4156
|
Newark | Ldo, 1.25-13.8V, 0.8A, -40 To 125Deg C Rohs Compliant: Yes |Onsemi LM1117IMPX-ADJNOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2087 |
|
$0.3560 / $0.5820 | Buy Now |
DISTI #
80AJ9918
|
Newark | Ana 1.0 Ldo Regulator/ Reel |Onsemi LM1117IMPX-ADJNOPB RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2960 | Buy Now |
DISTI #
488-LM1117IMPX-ADJNOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 800MA SOT-223 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8063 In Stock |
|
$0.2200 / $1.1500 | Buy Now |
DISTI #
LM1117IMPX-ADJNOPB
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.4 V to 20 V, 1 Output, 1.07V @ 800mA, 1.25 V to 13.8 V, 800 mA,... more RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1680 / $0.2015 | Buy Now |
DISTI #
863-LM1117IMPXADJNOP
|
Mouser Electronics | Linear Voltage Regulators Linear Voltage Regulator, 800 mA Linear Voltage Regulator, 800 mA RoHS: Not Compliant | 30791 |
|
$0.2280 / $1.2200 | Buy Now |
DISTI #
V72:2272_25561058
|
Arrow Electronics | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2336 Container: Cut Strips | Americas - 3406 |
|
$0.2185 / $0.6796 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 800 mA Linear Voltage Regulator, 800 mA |
4000 In Stock |
|
$0.2114 / $0.2312 | Buy Now |
DISTI #
83629595
|
Verical | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2424 | Americas - 4000 |
|
$0.2748 / $0.3006 | Buy Now |
DISTI #
85996094
|
Verical | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1445 Package Multiple: 1 Date Code: 2201 | Americas - 3500 |
|
$0.2596 | Buy Now |
DISTI #
71253355
|
Verical | LDO Regulator Pos 1.25V to 13.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2336 | Americas - 3406 |
|
$0.2185 / $0.5973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1117IMPX-ADJNOPB
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM1117IMPX-ADJNOPB
onsemi
Linear Voltage Regulator, 800 mA Linear Voltage Regulator, 800 mA, SOT-223-4 / TO-261-4, 4000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223-4 / TO-261-4 | |
Package Description | SOT-223, 3-PIN | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.00741 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Width | 3.5 mm |