Datasheets
LM1117IMPX-5.0/NOPB by:

800-mA 15-V linear voltage regulator 4-SOT-223 -40 to 125

Part Details for LM1117IMPX-5.0/NOPB by Texas Instruments

Overview of LM1117IMPX-5.0/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM1117IMPX-5.0/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 17AH9121
Newark Ldo, Fixed, 5V, 800Ma, Sot-223-4, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:15V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1117IMPX-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 42
  • 1 $3.4700
  • 10 $3.0500
  • 25 $2.7600
  • 50 $2.4600
  • 100 $2.1400
  • 250 $1.8500
  • 500 $1.6800
  • 1,000 $1.5900
$1.5900 / $3.4700 Buy Now
DISTI # LM1117IMPX-5.0/NOPBCT-ND
DigiKey IC REG LINEAR 5V 800MA SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 12016
In Stock
  • 1 $1.3500
  • 10 $1.2040
  • 25 $1.1424
  • 100 $0.9385
  • 250 $0.8773
  • 500 $0.7753
  • 1,000 $0.6121
  • 2,000 $0.5713
  • 6,000 $0.5427
  • 10,000 $0.5223
$0.5223 / $1.3500 Buy Now
DISTI # 926-LM1117IMPX50NOPB
Mouser Electronics LDO Voltage Regulators 800mA LDO Linear Reg RoHS: Compliant 15857
  • 1 $1.3500
  • 10 $1.1500
  • 100 $0.8780
  • 500 $0.7760
  • 1,000 $0.6130
  • 2,000 $0.5710
  • 4,000 $0.5540
  • 10,000 $0.5330
$0.5330 / $1.3500 Buy Now
DISTI # J56:1989_00014630
Arrow Electronics LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2333 Europe - 92000
  • 2,000 $0.5466
  • 4,000 $0.5227
  • 10,000 $0.5010
$0.5010 / $0.5466 Buy Now
DISTI # V72:2272_07264482
Arrow Electronics LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2301 Container: Cut Strips Americas - 1276
  • 1 $1.3227
  • 10 $1.1318
  • 25 $1.1069
  • 100 $0.8694
  • 250 $0.8350
  • 500 $0.7323
  • 1,000 $0.5181
$0.5181 / $1.3227 Buy Now
DISTI # 67390040
Verical LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 12 Package Multiple: 1 Date Code: 2301 Americas - 1276
  • 12 $1.1318
  • 25 $1.1069
  • 100 $0.8694
  • 250 $0.8350
  • 500 $0.7323
  • 1,000 $0.5181
$0.5181 / $1.1318 Buy Now
DISTI # LM1117IMPX-5.0/NOP
TME IC: voltage regulator, LDO,fixed, 5V, 0.8A, SOT223, SMD, reel,tape Min Qty: 1 440
  • 1 $0.8780
  • 5 $0.8360
  • 25 $0.7930
  • 100 $0.7160
  • 250 $0.6300
  • 1,000 $0.5700
  • 2,000 $0.5360
$0.5360 / $0.8780 Buy Now
Ameya Holding Limited 800mA,5V,Low-Dropout Linear Regulator 48142
RFQ
Chip1Cloud IC REG LDO 5V 0.8A SOT223 37500
RFQ
CHIPMALL.COM LIMITED Package/EnclosureTO-261-4,TO-261AA 1271
  • 20 $0.5316
  • 100 $0.4098
  • 1,000 $0.3556
  • 2,000 $0.3353
$0.3353 / $0.5316 Buy Now
DISTI # 3007499RL
element14 Asia-Pacific LDO, FIXED, 5V, 800MA, SOT-223-4 RoHS: Compliant Min Qty: 100 Container: Reel 0
  • 100 $0.9330
  • 250 $0.8811
  • 500 $0.8219
  • 1,000 $0.6049
  • 2,500 $0.5864
$0.5864 / $0.9330 Buy Now
DISTI # 3007499
element14 Asia-Pacific LDO, FIXED, 5V, 800MA, SOT-223-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $1.4291
  • 10 $1.2143
  • 50 $1.0736
  • 100 $0.9330
  • 250 $0.8811
  • 500 $0.8219
  • 1,000 $0.6049
  • 2,500 $0.5864
$0.5864 / $1.4291 Buy Now
DISTI # 3007499RL
Farnell LDO, FIXED, 5V, 800MA, SOT-223-4 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel 0
  • 100 $0.8812
  • 250 $0.8298
  • 500 $0.7784
  • 1,000 $0.5728
  • 2,500 $0.5553
$0.5553 / $0.8812 Buy Now
DISTI # 3007499
Farnell LDO, FIXED, 5V, 800MA, SOT-223-4 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape 0
  • 1 $1.5418
  • 10 $1.2196
  • 50 $1.0504
  • 100 $0.8812
  • 250 $0.8298
  • 500 $0.7784
  • 1,000 $0.5728
  • 2,500 $0.5553
$0.5553 / $1.5418 Buy Now
LCSC 75dB(120Hz) 800mA Fixed 5V Positive electrode 15V SOT-223-3 Linear Voltage Regulators (LDO) ROHS 4298
  • 1 $0.5671
  • 10 $0.4662
  • 30 $0.4151
  • 100 $0.3654
  • 500 $0.3143
  • 1,000 $0.2982
$0.2982 / $0.5671 Buy Now
Win Source Electronics IC REG LDO 5V 0.8A SOT223 324955
  • 85 $0.6220
  • 200 $0.5110
  • 305 $0.4950
  • 420 $0.4790
  • 540 $0.4630
  • 725 $0.4150
$0.4150 / $0.6220 Buy Now

Part Details for LM1117IMPX-5.0/NOPB

LM1117IMPX-5.0/NOPB CAD Models

LM1117IMPX-5.0/NOPB Part Data Attributes:

LM1117IMPX-5.0/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM1117IMPX-5.0/NOPB Texas Instruments 800-mA 15-V linear voltage regulator 4-SOT-223 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-223
Package Description ROHS COMPLIANT, SOT-223, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 1.4 V
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 15 V
Input Voltage-Min 6.5 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Length 6.5 mm
Line Regulation-Max 0.01%
Load Regulation-Max 0.015%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.8 A
Output Voltage1-Max 5.2 V
Output Voltage1-Min 4.8 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 3.5 mm

Alternate Parts for LM1117IMPX-5.0/NOPB

This table gives cross-reference parts and alternative options found for LM1117IMPX-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117IMPX-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1117IST-5#TRPBF 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V Analog Devices Inc LM1117IMPX-5.0/NOPB vs LT1117IST-5#TRPBF
LM1117IMP-5.0/NOPB 800-mA 15-V linear voltage regulator 4-SOT-223 -40 to 125 Texas Instruments LM1117IMPX-5.0/NOPB vs LM1117IMP-5.0/NOPB
LM1117MPX-5.0/NOPB 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments LM1117IMPX-5.0/NOPB vs LM1117MPX-5.0/NOPB
LM1117MP-5.0/NOPB 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments LM1117IMPX-5.0/NOPB vs LM1117MP-5.0/NOPB
Part Number Description Manufacturer Compare
LM1117MPX-5.0/NOPB 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments LM1117IMPX-5.0/NOPB vs LM1117MPX-5.0/NOPB
TLV1117-50IDCYRG3 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 Texas Instruments LM1117IMPX-5.0/NOPB vs TLV1117-50IDCYRG3
TLV1117-50CDCYG3 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments LM1117IMPX-5.0/NOPB vs TLV1117-50CDCYG3
TLV1117-50CDCYRG3 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments LM1117IMPX-5.0/NOPB vs TLV1117-50CDCYRG3
LM1117MP-5.0/NOPB 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments LM1117IMPX-5.0/NOPB vs LM1117MP-5.0/NOPB
TLV1117-50IDCYR 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 Texas Instruments LM1117IMPX-5.0/NOPB vs TLV1117-50IDCYR
REG1117-5/2K5G4 5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN Texas Instruments LM1117IMPX-5.0/NOPB vs REG1117-5/2K5G4
REG1117-5G4 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 Texas Instruments LM1117IMPX-5.0/NOPB vs REG1117-5G4
REG1117-5 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 Texas Instruments LM1117IMPX-5.0/NOPB vs REG1117-5
TLV1117-50CDCYR 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 Texas Instruments LM1117IMPX-5.0/NOPB vs TLV1117-50CDCYR

LM1117IMPX-5.0/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1117IMPX-5.0/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1117IMPX-5.0/NOPB by Texas Instruments

  • Please alert me when LM1117IMPX-5.0/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM1117IMPX-5.0/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1117IMPX-5.0/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM1117IMPX-5.0/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1117IMPX-5.0/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1117IMPX-5.0/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: