Part Details for LM1117IMP-5.0/NOPB by National Semiconductor Corporation
Overview of LM1117IMP-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117IMP-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 894 |
|
RFQ | ||
|
Bristol Electronics | 63 |
|
RFQ | ||
DISTI #
SMC-LM1117IMP-5.0/NOPB
|
Sensible Micro Corporation | Ic Reg 800Ma 5.0V Sot-223 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1130 Container: Tape & Reel | 387 |
|
$0.3896 / $0.4193 | RFQ |
Part Details for LM1117IMP-5.0/NOPB
LM1117IMP-5.0/NOPB CAD Models
LM1117IMP-5.0/NOPB Part Data Attributes:
|
LM1117IMP-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1117IMP-5.0/NOPB
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.56 mm |
Alternate Parts for LM1117IMP-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM1117IMP-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117IMP-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1117CST-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 4 PIN | Semtech Corporation | LM1117IMP-5.0/NOPB vs SC1117CST-5.0 |
LT1117IST-5#TRPBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LM1117IMP-5.0/NOPB vs LT1117IST-5#TRPBF |
LM1117MPX-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117IMP-5.0/NOPB vs LM1117MPX-5.0 |
LM1117MP-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117IMP-5.0/NOPB vs LM1117MP-5.0 |
LT1117IST-5#TR | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LM1117IMP-5.0/NOPB vs LT1117IST-5#TR |
LM1117MP-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117IMP-5.0/NOPB vs LM1117MP-5.0/NOPB |