Part Details for LM1117GSF-ADJ by HTC Korea
Overview of LM1117GSF-ADJ by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117GSF-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM1117GSF-ADJTR-ND
|
DigiKey | IC REG LINEAR ADJ 300MA SOT23-3 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
52087 In Stock |
|
$0.0800 | Buy Now |
DISTI #
LM1117GSF-ADJ-TT
|
TME | IC: voltage regulator, LDO,adjustable, 0.3A, SOT223-3L, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$0.0555 / $0.7340 | RFQ |
|
LCSC | 1A Adjustable 1.238V1.262V Positive electrode 12V SOT-23 Linear Voltage Regulators (LDO) ROHS | 110 |
|
$0.0426 / $0.0769 | Buy Now |
DISTI #
LM1117GSF-ADJ
|
Maritex | LDO Fixed Output Voltage Regulator , adjustable, 300mA, SOT23 Min Qty: 1 Package Multiple: 1 | 7250 |
|
$0.0830 / $0.1110 | Buy Now |