Part Details for LM1117GSF-3.3 by HTC Korea
Overview of LM1117GSF-3.3 by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117GSF-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM1117GSF-3.3-TT
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.3A, SOT223-3L, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$0.0555 / $0.7340 | RFQ |
|
LCSC | 75dB(120Hz) 300mA Fixed 3.3V Positive electrode 12V SOT-23 Linear Voltage Regulators (LDO) ROHS | 2875 |
|
$0.0477 / $0.0855 | Buy Now |
DISTI #
LM1117GSF-3.3
|
Maritex | Voltage Regulator, linear, LDO, fixed, Vout: 3.3V, Vin: 20V, Vd: 1.2V, 0.1%, 300mA, -40+125 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 83 |
|
$0.1210 / $0.1600 | Buy Now |