Part Details for LM1117GS-2.5 by HTC Korea
Overview of LM1117GS-2.5 by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117GS-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM1117GS-2.5TR-ND
|
DigiKey | IC REG LINEAR 2.5V 1A SOT223-3 Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
31728 In Stock |
|
$0.0800 | Buy Now |
DISTI #
LM1117GS-2.5-TT
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 1A, SOT223-3L, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$0.0800 / $0.7340 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 139750 |
|
RFQ | |
|
Wuhan P&S | - Min Qty: 1 | 90000 |
|
$0.1072 / $0.2981 | Buy Now |