Part Details for LM1117GS-1.2 by HTC Korea
Overview of LM1117GS-1.2 by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117GS-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM1117GS-1.2-TT
|
TME | IC: voltage regulator, LDO,fixed, 1.2V, 1A, SOT223-3L, SMD, Ch: 1 Min Qty: 1 | 0 |
|
$0.0800 / $0.7340 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | SOT-223-4 Linear Voltage Regulators (LDO) ROHS | 325 |
|
$0.0812 / $0.1395 | Buy Now |