Part Details for LM1117DTXADJNOPB by Texas Instruments
Overview of LM1117DTXADJNOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117DTXADJNOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Adjustable Positive LDO Regulator, 1.25V Min, 13.8V Max, 1.3V Dropout, BIPolar, PSSO2 RoHS: Compliant | Europe - 1835 |
|
RFQ |