There are no models available for this part yet.
Overview of LM1117DTX-2.85/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for LM1117DTX-2.85/NOPB by Texas Instruments
Part Data Attributes for LM1117DTX-2.85/NOPB by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TO-252, SMSIP3H,.38,90TB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.3 V
|
Dropout Voltage1-Nom
|
1.2 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
4.25 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Length
|
6.58 mm
|
Line Regulation-Max
|
0.006%
|
Load Regulation-Max
|
0.01%
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.8 A
|
Output Voltage1-Max
|
2.91 V
|
Output Voltage1-Min
|
2.79 V
|
Output Voltage1-Nom
|
2.85 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.285 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
2%
|
Width
|
6.1 mm
|
Alternate Parts for LM1117DTX-2.85/NOPB
This table gives cross-reference parts and alternative options found for LM1117DTX-2.85/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117DTX-2.85/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8117A-25CDT | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Microsemi Corporation | LM1117DTX-2.85/NOPB vs LX8117A-25CDT |
TLV1117-25CKTPR | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LM1117DTX-2.85/NOPB vs TLV1117-25CKTPR |
EZ1117ACM-2.85T | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | LM1117DTX-2.85/NOPB vs EZ1117ACM-2.85T |
SPX1117R-L-2-5/TR | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252AA, 3/2 PIN | Exar Corporation | LM1117DTX-2.85/NOPB vs SPX1117R-L-2-5/TR |
EZ1117CM-2.85 | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | LM1117DTX-2.85/NOPB vs EZ1117CM-2.85 |
EZ1117CM-2.85.TR | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | LM1117DTX-2.85/NOPB vs EZ1117CM-2.85.TR |
NCP1117DT285RK | 2.85V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | onsemi | LM1117DTX-2.85/NOPB vs NCP1117DT285RK |
LD1117DT25CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LM1117DTX-2.85/NOPB vs LD1117DT25CTR |
EZ1117ACM-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | LM1117DTX-2.85/NOPB vs EZ1117ACM-2.5 |
EZ1117ACM-2.5TRT | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | LM1117DTX-2.85/NOPB vs EZ1117ACM-2.5TRT |