Part Details for LM1117DT-5.0/NOPB by National Semiconductor Corporation
Overview of LM1117DT-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM1117DT-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM1117 Space saving 800-mA low-dropout linear regulator with internal current limit RoHS: Compliant Status: Active Min Qty: 1 | 373 |
|
$0.7154 / $0.8417 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for LM1117DT-5.0/NOPB
LM1117DT-5.0/NOPB CAD Models
LM1117DT-5.0/NOPB Part Data Attributes
|
LM1117DT-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1117DT-5.0/NOPB
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for LM1117DT-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM1117DT-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117DT-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1117DTX-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, DPAK-3, Fixed Positive Single Output LDO Regulator | LM1117DT-5.0/NOPB vs LM1117DTX-5.0 |
LM1117DT-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | LM1117DT-5.0/NOPB vs LM1117DT-5.0 |
LM1117DTX-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3, Fixed Positive Single Output LDO Regulator | LM1117DT-5.0/NOPB vs LM1117DTX-5.0/NOPB |
LM1117IDTX-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, TO-252, DPAK-3, Fixed Positive Single Output LDO Regulator | LM1117DT-5.0/NOPB vs LM1117IDTX-3.3 |
LM1117DT-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | LM1117DT-5.0/NOPB vs LM1117DT-3.3 |
LM1117DT-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, TO-252, 3 PIN, Fixed Positive Single Output LDO Regulator | LM1117DT-5.0/NOPB vs LM1117DT-3.3/NOPB |
LM1117IDTX-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3, Fixed Positive Single Output LDO Regulator | LM1117DT-5.0/NOPB vs LM1117IDTX-3.3/NOPB |