Power Circuits
LM1117-2.85MDC
Description: 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, UUC, DIE

Overview of LM1117-2.85MDC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM1117-2.85MDC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM1117-2.85MDC by Texas Instruments

LM1117-2.85MDC
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIE
Package Description
DIE,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
1.3 V
Input Voltage-Max
10 V
Input Voltage-Min
4.25 V
JESD-30 Code
X-XUUC-N
Number of Functions
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.8 A
Output Voltage1-Max
2.91 V
Output Voltage1-Min
2.79 V
Output Voltage1-Nom
2.85 V
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
NO LEAD
Terminal Position
UPPER
Voltage Tolerance-Max
2.1%
Want to compare parts?
  1. LM1117-2.85MDC
    Texas Instruments
    2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, UUC, DIE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1117-2.85MDC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1117-2.85MDC by Texas Instruments

Select Manufacturer
Which Manufacturer of LM1117-2.85MDC would you like to use for your alert(s)?
  • Please alert me when LM1117-2.85MDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM1117-2.85MDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1117-2.85MDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM1117-2.85MDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1117-2.85MDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1117-2.85MDC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: