Part Details for LM10CLN8#PBF by Linear Technology
Overview of LM10CLN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for LM10CLN8#PBF
LM10CLN8#PBF CAD Models
LM10CLN8#PBF Part Data Attributes
|
LM10CLN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM10CLN8#PBF
Linear Technology
IC DUAL OP-AMP, 5000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -3.5 V | |
Neg Supply Voltage-Nom (Vsup) | -3.25 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 0.57 mA | |
Supply Voltage Limit-Max | 3.5 V | |
Supply Voltage-Nom (Vsup) | 3.25 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 3000 | |
Width | 7.62 mm |
Alternate Parts for LM10CLN8#PBF
This table gives cross-reference parts and alternative options found for LM10CLN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM10CLN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM10BJ8 | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | LM10CLN8#PBF vs LM10BJ8 |
LM10BLJ8 | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | LM10CLN8#PBF vs LM10BLJ8 |
LM10CN8 | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | LM10CLN8#PBF vs LM10CN8 |
LM10J8 | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | LM10CLN8#PBF vs LM10J8 |
LM10CJ8 | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, CDIP8, HERMETIC SEALED, DIP-8, Operational Amplifier | Linear Technology | LM10CLN8#PBF vs LM10CJ8 |