Part Details for LM10C by Cynergy3 Components
Results Overview of LM10C by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM10C Information
LM10C by Cynergy3 Components is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J6911
|
Newark | Spco, 10Amp Switch With 5M Pvc Cable |Sensata/cynergy3 LM10C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.5700 / $216.2700 | Buy Now |
DISTI #
70043178
|
RS | Sensor, Cable Float Switch, C/O 10A, Pvccable Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$107.0900 | Buy Now |
|
Onlinecomponents.com | SPST-CO Float Switch - 10Amp w/ 5m PVC cable RoHS: Compliant |
2 In Stock |
|
$170.1800 / $178.0700 | Buy Now |
DISTI #
60863372
|
Verical | Switch For Turbulent Liquid Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 2 |
|
$221.2340 / $231.4910 | Buy Now |
DISTI #
000000000001196185
|
Sager | Sensata Technologies SPCO, 10Amp Switch with 5M PVC cable Min Qty: 1 | 0 |
|
$183.3200 / $207.7400 | Buy Now |
|
Master Electronics | SPST-CO Float Switch - 10Amp w/ 5m PVC cable RoHS: Compliant |
2 In Stock |
|
$170.1800 / $178.0700 | Buy Now |