Part Details for LM1086ISX-ADJ/NOPB by Texas Instruments
Results Overview of LM1086ISX-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM1086ISX-ADJ/NOPB Information
LM1086ISX-ADJ/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
CA3085AE | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8 |
Price & Stock for LM1086ISX-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM1086ISX-ADJ/NOPBCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1667 In Stock |
|
$0.8459 / $1.7200 | Buy Now |
DISTI #
926-LM1086ISXADJNOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5A LDO POS REG A 926-LM1086IS-ADJNOPB RoHS: Compliant | 2107 |
|
$0.8240 / $1.7200 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
LM1086ISX-ADJ/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, 1.2÷15V, 1.5A, TO263, SMD Min Qty: 1 | 0 |
|
$1.4000 / $2.1000 | RFQ |
|
Chip 1 Exchange | INSTOCK | 500 |
|
RFQ | |
|
Vyrian | Regulators | 32401 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 1.5A DDPAK | 19230 |
|
$0.7166 / $0.9256 | Buy Now |