-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 29-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM1086CT-ADJ/NOPB | Texas Instruments | 1.5A Fixed / Adjustable Output Linear Regulator 3-TO-220 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1908
|
Newark | Ic, Ldo Reg, Output Type:Fixed, Input Voltage Min:2.6V, Input Voltage Max:27V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A, Dropout Voltage Vdo:1.3V, Ldo Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1086CT-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0900 / $2.8900 | Buy Now |
DISTI #
LM1086CT-5.0/NOPB-ND
|
DigiKey | IC REG LINEAR 5V 1.5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
398 In Stock |
|
$1.0577 / $2.3300 | Buy Now |
DISTI #
926-LM1086CT50NOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5A LDO Positve Reg RoHS: Compliant | 602 |
|
$1.0000 / $2.1600 | Buy Now |
DISTI #
71285680
|
Verical | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2007 | Americas - 89 |
|
$1.4529 | Buy Now |
|
Quest Components | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, SFM3 | 1 |
|
$3.0000 / $4.0000 | Buy Now |
|
Rochester Electronics | LM1086 1.5-A fixed- and adjustable-output linear regulator RoHS: Compliant Status: Active Min Qty: 1 | 485 |
|
$0.9446 / $1.1100 | Buy Now |
DISTI #
LM1086CT-5.0/NOPB
|
TME | IC: voltage regulator, linear,fixed, 5V, 1.5A, TO220-3, SMD, LM1086 Min Qty: 1 | 0 |
|
$1.2700 / $2.0700 | RFQ |
DISTI #
C1S523900500174
|
Chip1Stop | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Rail RoHS: Compliant pbFree: Yes | 630 |
|
$0.9534 | Buy Now |
DISTI #
C1S746204808852
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 89 |
|
$1.3517 / $1.5400 | Buy Now |
|
LCSC | 68dB(120Hz) 1.5A Fixed 5V Positive electrode 25V TO-220 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 10 |
|
$2.5193 / $2.6649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1086CT-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1086CT-5.0/NOPB
Texas Instruments
1.5-A, 29-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 25 V | |
Input Voltage-Max | 29 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 19.55 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM1086CT-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1086CT-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1086CSX-5.0 | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSSO3 | National Semiconductor Corporation | LM1086CT-5.0/NOPB vs LM1086CSX-5.0 |
LD1086D2M50TR | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | STMicroelectronics | LM1086CT-5.0/NOPB vs LD1086D2M50TR |
LD1086D2T50TR | 1.5 A adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LM1086CT-5.0/NOPB vs LD1086D2T50TR |
LM1086ISX-5.0/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM1086CT-5.0/NOPB vs LM1086ISX-5.0/NOPB |
LD1086D2M50 | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | STMicroelectronics | LM1086CT-5.0/NOPB vs LD1086D2M50 |
LD1086DT50TR | 1.5 A adjustable and fixed low drop positive voltage regulator | STMicroelectronics | LM1086CT-5.0/NOPB vs LD1086DT50TR |
LD1086D2T50 | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 | STMicroelectronics | LM1086CT-5.0/NOPB vs LD1086D2T50 |
LM1086ISX-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LM1086CT-5.0/NOPB vs LM1086ISX-5.0 |
LD1086D2T50R | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, D2PAK-3 | STMicroelectronics | LM1086CT-5.0/NOPB vs LD1086D2T50R |
LM1086IS-5.0/NOPB | 1.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM1086CT-5.0/NOPB vs LM1086IS-5.0/NOPB |