Part Details for LM108 by Linear Technology
Overview of LM108 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Operational Amplifiers�� | 11075 |
|
RFQ |
Part Details for LM108
LM108 CAD Models
Resources and Additional Insights for LM108
Reference Designs related to LM108
-
PMP6547 18V-60V Input, 12V@10A Active Clamp Forward
This reference design provides 12V at 10A from a wide range 18V-60V telecom input with greater than 93% efficiency. This design uses the UCC2897A active clamp controller with synchronous rectifiers for an efficient, yet cost effective solution that can operate from either a 24VDC or 48VDC input bus.
-
Thermal Printing with the PRU-ICSS on the BeagleBone Black Reference Design
The Programmable Realtime Unit – Industrial Communications Sub-System (PRU-ICSS) is a versatile component of the AM335x SoC that enables real-time: deterministic: fast GPIO control: even when running a non-deterministic operating system. This reference design provides a concrete use case and implementation of the PRU-ICSS to directly control a thermal printer module. Included are C code examples for ARM to PRU communications: real-time GPIO pin control to drive the thermal print head elements and stepper motors: and pinmux configuration.